- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03643
HellermannTyton
151-03643
Magnetic Clip, Medium, 0.75", Neodymium Magnet/POM/ST, 10lb Pull Force, White, 10/bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-03643 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 850511 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |