- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03561
151-03561
HellermannTyton
Bolt Mount Ratchet Clamp for Low Torque - 1.42 - 2.0" Bundle - 0.26" Hole - PA66HIRHSUV - BK - 150/bg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt Mount Ratchet Clamp for Low Torque - 1.42 - 2.0" Bundle - 0.26" Hole - PA66HIRHSUV - BK - 150/bg
Search Keywords: 15103561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
150
$1.54
300
$1.47
600
$1.41
1,050
$1.35
2,550
$1.31
5,100
$1.30
7,500
$1.29
10,050 +
$1.28
Click for Quote
Log in
to unlock special pricing