- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03551
HellermannTyton
151-03551
Bolt Mount Ratchet Clamp for Low Torque - 0.76 - 1.42" Bundle - 0.33" Hole - PA66HIRHSUV - BK - 150/bg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bolt Mount Ratchet Clamp for Low Torque - 0.76 - 1.42" Bundle - 0.33" Hole - PA66HIRHSUV - BK - 150/bg
Search Keywords: 15103551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Frequently Asked Questions
Is 151-03551 RoHS compliant?
Yes, 151-03551 is RoHS compliant.
What is the lead time for 151-03551?
The standard lead time for 151-03551 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
150
$1.57
300
$1.50
600
$1.46
1,050
$1.38
2,550
$1.34
5,100
$1.31
7,500
$1.30
10,050 +
$1.29
Click for Quote
Log in
to unlock special pricing