- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-03103
151-03103
HellermannTyton
High Torque Mount - Mounting Hole Dia. 0.327" - Max Torque 114.0 lb - ft - PA666V0 - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
High Torque Mount - Mounting Hole Dia. 0.327" - Max Torque 114.0 lb - ft - PA666V0 - Black - 500/pkg
Search Keywords: 15103103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$8.36
1,500
$4.41
2,250
$3.03
3,000 +
$2.97
Click for Quote
Log in
to unlock special pricing