- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-03102
151-03102
HellermannTyton
Cable Tie Anchor Mount - 0.86 x .62" - 0.25" Hole Dia - 0.31" Max Tie Width - PA666V0 - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie Anchor Mount - 0.86 x .62" - 0.25" Hole Dia - 0.31" Max Tie Width - PA666V0 - Black - 100/pkg
Search Keywords: 15103102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,500
$1.428
5,000
$0.756
7,500
$0.532
10,000 +
$0.521
Click for Quote
Log in
to unlock special pricing