- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-03099
HellermannTyton
151-03099
Screw Mount Cable Tie Base, 1.12 x 1.12", 0.18" Max Tie Width, 0.18" Hole Dia, PA666V0, Black, 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Screw Mount Cable Tie Base, 1.12 x 1.12", 0.18" Max Tie Width, 0.18" Hole Dia, PA666V0, Black, 100/pkg
Search Keywords: 15103099
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-03099 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 151-03099 RoHS compliant?
Yes, 151-03099 is RoHS compliant.
What is the lead time for 151-03099?
The standard lead time for 151-03099 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
100
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5,000
$2.232
10,000
$1.140
15,000
$0.776
20,000 +
$0.761
Click for Quote
Log in
to unlock special pricing