- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03042
151-03042
HellermannTyton
Ratchet P-Clamp - 1.42 - 2.0" Bundle Dia - 180° Short - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 20/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 1.42 - 2.0" Bundle Dia - 180° Short - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 20/bg
Search Keywords: 15103042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
20
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
480
$9.53
960
$5.03
1,440
$3.46
1,920 +
$3.39
Click for Quote
Log in
to unlock special pricing