- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-02977
HellermannTyton
151-02977
Flexible Cable Tie Mounting Base - 1.1 x 1.1" - 0.21" Max Tie Width - PA66HS - White - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flexible Cable Tie Mounting Base - 1.1 x 1.1" - 0.21" Max Tie Width - PA66HS - White - 100/pkg
Search Keywords: 15102977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-02977
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 151-02977 RoHS compliant?
Yes, 151-02977 is RoHS compliant.
What is the lead time for 151-02977?
The standard lead time for 151-02977 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$1.04
300
$1.03
500
$1.02
1,000
$1.01
2,500
$1.00
5,000
$0.99
7,500
$0.98
10,000 +
$0.97
Click for Quote
Log in
to unlock special pricing