- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-02734
151-02734
HellermannTyton
Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 180° Short - 0.33" Hole Dia - PA666V0/SS304 - Black - 160/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 180° Short - 0.33" Hole Dia - PA666V0/SS304 - Black - 160/ctn
Search Keywords: 15102734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-02734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
160
$4.42
320
$4.23
640
$4.05
1,120
$3.95
2,560
$3.84
5,120 +
$3.79
Click for Quote
Log in
to unlock special pricing