- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-02567
151-02567
HellermannTyton
Aluminum Frame Mount for 1.5" Frame - 2.5 - 3.0mm Panel Thickness - PA66MP+ - Blue - 100/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Frame Mount for 1.5" Frame - 2.5 - 3.0mm Panel Thickness - PA66MP+ - Blue - 100/bg
Search Keywords: 15102567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-02567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$1.59
300
$1.47
500
$1.46
1,000
$1.41
2,500
$1.35
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing