- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-02013
151-02013
HellermannTyton
Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 180° Med - 0.33" Hole Dia - PA66HIRHSUV/SS304 - Black - 140/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 180° Med - 0.33" Hole Dia - PA66HIRHSUV/SS304 - Black - 140/ctn
Search Keywords: 15102013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-02013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
525
$9.65
1,050
$5.09
1,575
$3.50
2,100 +
$3.43
Click for Quote
Log in
to unlock special pricing