- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01884
151-01884
HellermannTyton
Bundling Clip w/Oval Fir Tree - 1.52" L - 0.02 - 0.10" Panel Thickness - PA66HIRHS - Natural - 8000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Bundling Clip w/Oval Fir Tree - 1.52" L - 0.02 - 0.10" Panel Thickness - PA66HIRHS - Natural - 8000/ctn
Search Keywords: 15101884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,000
$0.7289
4,000
$0.4486
6,000
$0.3551
8,000 +
$0.3480
Click for Quote
Log in
to unlock special pricing