Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

151-01629

High Heat High Bond Acrylic Adhesive Base, 0.75 x 0.75", Use T18-T30 Tie, PA66HIRHSUV, Black, 100/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
High Heat High Bond Acrylic Adhesive Base, 0.75 x 0.75", Use T18-T30 Tie, PA66HIRHSUV, Black, 100/pkg
Search Keywords: 15101629
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 151-01629
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Black
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151-01629 RoHS compliant?
Yes, 151-01629 is RoHS compliant.
What is the lead time for 151-01629?
The standard lead time for 151-01629 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,917   can ship 12/17/26
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.184
300
$1.172
1,000
$1.018
2,500
$0.954
5,000
$0.952
7,500
$0.949
10,000
$0.947
15,000 +
$0.945
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!