- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-01612
151-01612
HellermannTyton
Aluminum Frame Mount for 40mm or 1.5" Frame - 4.0 - 4.8mm Panel Thickness - PA66 - White - 100/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Frame Mount for 40mm or 1.5" Frame - 4.0 - 4.8mm Panel Thickness - PA66 - White - 100/bg
Search Keywords: 15101612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.875
300
$0.711
1,000
$0.679
2,500
$0.623
5,000
$0.622
7,500
$0.607
10,000
$0.605
15,000 +
$0.599
Click for Quote
Log in
to unlock special pricing