- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01482
HellermannTyton
151-01482
Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Long, 0.51" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 140/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Long, 0.51" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 140/ctn
Search Keywords: 15101482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
140
Frequently Asked Questions
Is 151-01482 RoHS compliant?
Yes, 151-01482 is RoHS compliant.
What is the lead time for 151-01482?
The standard lead time for 151-01482 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$6.32
50
$4.42
140
$4.04
280
$3.89
560
$3.65
1,120
$3.59
2,520
$3.58
5,040 +
$3.57
Click for Quote
Log in
to unlock special pricing