- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01457
151-01457
HellermannTyton
Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 90° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 280/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 90° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 280/ctn
Search Keywords: 15101457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
70
$3.61
140
$2.71
210
$2.53
280 +
$2.48
Click for Quote
Log in
to unlock special pricing