- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01443
151-01443
HellermannTyton
Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 180° Medium - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 200/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 180° Medium - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 200/ctn
Search Keywords: 15101443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.08
200
$2.85
400
$2.72
600
$2.61
1,000
$2.60
2,600
$2.54
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing