- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01440
151-01440
HellermannTyton
Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 180° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 280/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 180° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 280/ctn
Search Keywords: 15101440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.83
280
$2.62
560
$2.51
1,120
$2.41
2,520
$2.34
5,040
$2.28
7,560 +
$2.25
Click for Quote
Log in
to unlock special pricing