- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01434
151-01434
HellermannTyton
Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 90° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 300/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 90° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 300/ctn
Search Keywords: 15101434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.98
300
$1.94
600
$1.90
1,200
$1.86
2,700
$1.83
5,100
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT