- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-01033
151-01033
HellermannTyton
Connector Clip with Oval Fir Tree - 0.6 - 3.0 mm Panel Thickness - 6.2 - 13.0mm Hole - PA66HIRHSUV - Black - 1000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Connector Clip with Oval Fir Tree - 0.6 - 3.0 mm Panel Thickness - 6.2 - 13.0mm Hole - PA66HIRHSUV - Black - 1000/ctn
Search Keywords: 15101033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.5643
500
$0.4585
1,000
$0.4380
3,000
$0.4133
5,000
$0.4020
8,000
$0.4010
10,000
$0.3913
15,000 +
$0.3903
Click for Quote
Log in
to unlock special pricing