- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-01020
HellermannTyton
151-01020
Metal Cnt Cable Tie Anchor Mnt - 0.98"x.57" - 0.2" Hole Dia - 0.33" Max Tie Width - PA66MP+ - Blue - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Metal Cnt Cable Tie Anchor Mnt - 0.98"x.57" - 0.2" Hole Dia - 0.33" Max Tie Width - PA66MP+ - Blue - 100/pkg
Search Keywords: 15101020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 151-01020 RoHS compliant?
Yes, 151-01020 is RoHS compliant.
What is the lead time for 151-01020?
The standard lead time for 151-01020 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$1.110
300
$1.075
500
$1.027
1,000
$0.983
2,500
$0.942
5,000
$0.917
7,500
$0.905
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing