- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-00997
151-00997
HellermannTyton
Metal Content Cable Tie Anchor Mount - 0.81" Hole Dia. - 0.20" Max Tie Width - PA66MP+ - Blue - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Metal Content Cable Tie Anchor Mount - 0.81" Hole Dia. - 0.20" Max Tie Width - PA66MP+ - Blue - 100/pkg
Search Keywords: 15100997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-00997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.947
300
$0.770
1,000
$0.735
2,500
$0.675
5,000
$0.673
7,500
$0.657
10,000
$0.655
15,000 +
$0.648
Click for Quote
Log in
to unlock special pricing