- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-00903
HellermannTyton
151-00903
Standoff Bundling Clip, 2.3" Long, 0.02 - 0.23" Panel Thickness, PA66HIRHS, Natural, 3000/box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-00903 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Body Material: | Polyamide 6/61839 |
| Color: | Natural1841 |