Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

151-00646

High-Bond Acrylic Adhesive Cable Tie Mount, 1.12 x 1.12", Use T18-T50 Cable Tie, PA66UV, Black, 500/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
High-Bond Acrylic Adhesive Cable Tie Mount, 1.12 x 1.12", Use T18-T50 Cable Tie, PA66UV, Black, 500/pkg
Search Keywords: 15100646
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 151-00646
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Material: Polyamide 6/6
Dimension: 28.5 x 28.5 x 5.8mm
Color: Black
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151-00646 RoHS compliant?
Yes, 151-00646 is RoHS compliant.
What is the lead time for 151-00646?
The standard lead time for 151-00646 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 289
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.31
500
$1.26
1,000
$1.20
2,500
$1.13
5,000
$1.08
7,500
$1.05
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!