- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-00017
HellermannTyton
151-00017
Bundling Clip - 2.2" Long - 0.02–.24mm Panel Thick - 7.0–12.0mm Hole Dia - PA66HIRHS - Black - 1000/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Bundling Clip - 2.2" Long - 0.02–.24mm Panel Thick - 7.0–12.0mm Hole Dia - PA66HIRHS - Black - 1000/pkg
Search Keywords: 15100017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-00017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 151-00017 RoHS compliant?
Yes, 151-00017 is RoHS compliant.
What is the lead time for 151-00017?
The standard lead time for 151-00017 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1039
3,000
$0.0976
5,000
$0.0933
8,000
$0.0920
25,000
$0.0882
50,000
$0.0847
100,000
$0.0845
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing