- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 150-95500
HellermannTyton
150-95500
Bundling Clip with Fir Tree, 1.46" Long, 0.03" - 0.06" Panel Thickness, PA66HIRHS, Bk, 1000/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 150-95500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |