- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 150-77940
150-77940
HellermannTyton
2-Piece Cable Tie/Fir Tree Mount - 6.0"L - 0.26 - 0.28" Mounting Hole - 0.3"H - PA66HS - Black - 500/pkg5
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
2-Piece Cable Tie/Fir Tree Mount - 6.0"L - 0.26 - 0.28" Mounting Hole - 0.3"H - PA66HS - Black - 500/pkg5
Search Keywords: 15077940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:150-77940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:35 mm
-
Tensile Strength:135(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.2520
1,000
$0.2224
2,500
$0.2100
5,000
$0.2054
7,500
$0.1989
25,000
$0.1984
50,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing