- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 150-55850
HellermannTyton
150-55850
2-Piece Cable Tie/Fir Tree Mount - 6.0"L - 0.17 - 0.20" Mounting Hole Diameter - PA66HS - Black - 500/pkg
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
PACKAGE Packaging
Certificate of Compliance
Description
+
2-Piece Cable Tie/Fir Tree Mount - 6.0"L - 0.17 - 0.20" Mounting Hole Diameter - PA66HS - Black - 500/pkg
Search Keywords: 15055850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:150-55850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Fixing
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:34 mm
-
Tensile Strength:135(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT