- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 150-31091
HellermannTyton
150-31091
2-Piece Cable Tie/Fir Tree Mount - 8.0" Long - 0.26 - 0.28" Mounting Hole - PA66HS - Black - 500/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
2-Piece Cable Tie/Fir Tree Mount - 8.0" Long - 0.26 - 0.28" Mounting Hole - PA66HS - Black - 500/pkg
Search Keywords: 15031091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:150-31091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 150-31091 RoHS compliant?
Yes, 150-31091 is RoHS compliant.
What is the lead time for 150-31091?
The standard lead time for 150-31091 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,850
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.4507
1,000
$0.4113
2,500
$0.3922
5,000
$0.3893
7,500
$0.3844
10,000
$0.3834
15,000
$0.3795
25,000 +
$0.3737
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT