- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 150-08110
150-08110
HellermannTyton
Bundling Clip with Arrowhead - 2.1" Long - 0.02 - 0.05" Panel Thickness - PA66HS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Bundling Clip with Arrowhead - 2.1" Long - 0.02 - 0.05" Panel Thickness - PA66HS - Black - 500/pkg
Search Keywords: 15008110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:150-08110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,500
$0.5665
5,000
$0.3486
7,500
$0.2760
10,000 +
$0.2705
Click for Quote
Log in
to unlock special pricing