- Home ›
- All Products›
- 138-00042
HellermannTyton
138-00042
Cable tie, polyamide, (L x W) 760 x 7.6 mm, bundle-˜ 225 mm, natural, -40 to 85 A°C
Accessories Notify Me
RoHS Compliant
Description
+
Cable tie, polyamide, (L x W) 760 x 7.6 mm, bundle-˜ 225 mm, natural, -40 to 85 A°C
Search Keywords: 13800042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:138-00042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 138-00042 RoHS compliant?
Yes, 138-00042 is RoHS compliant.
What is the lead time for 138-00042?
The standard lead time for 138-00042 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
200
$0.376
2,000
$0.362
4,000
$0.346
10,000
$0.333
31,000 +
$0.319
Click for Quote
Log in
to unlock special pricing