- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 133-01497
133-01497
HellermannTyton
Standoff Bundling Clip - 1.73" Long - Panel Thickness 0.02–0.27" - PA66HIRHS - Natural - 2000/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Standoff Bundling Clip - 1.73" Long - Panel Thickness 0.02–0.27" - PA66HIRHS - Natural - 2000/carton
Search Keywords: 13301497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:133-01497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.2057
2,000
$0.1621
4,000
$0.1550
6,000
$0.1528
10,000
$0.1465
26,000
$0.1408
50,000
$0.1404
100,000 +
$0.1389
Click for Quote
Log in
to unlock special pricing