Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

132-00010

Button Head Cable Tie - 9.6" Long - 2.6" Max Bundle Diameter - 105lb - PA66HIRHSUV - Black - 50/pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Button Head Cable Tie - 9.6" Long - 2.6" Max Bundle Diameter - 105lb - PA66HIRHSUV - Black - 50/pkg
Search Keywords: 13200010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    132-00010
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    66.7 mm
  • Tensile Strength:
    467(Min) N
  • Color:
    Black
  • Operating Temperature:
    -54°C to 110°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132-00010 RoHS compliant?
No, 132-00010 is not RoHS compliant.
What is the lead time for 132-00010?
The standard lead time for 132-00010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.849
250
$0.719
500
$0.701
1,000
$0.686
2,500
$0.684
5,000
$0.641
7,500
$0.635
10,000 +
$0.634
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!