- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 126-00069
126-00069
HellermannTyton
1-Pc Cable Tie/Arrowhead Mount w/Wings - 6"L - 50lb - 0.24 - 0.26" Hole Dia - PA66 - Natural - 500/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Arrowhead Mount w/Wings - 6"L - 50lb - 0.24 - 0.26" Hole Dia - PA66 - Natural - 500/bg
Search Keywords: 12600069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:126-00069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.3382
1,000
$0.3374
2,500
$0.3092
5,000
$0.2965
7,500
$0.2958
10,000
$0.2951
15,000
$0.2886
25,000 +
$0.2848
Click for Quote
Log in
to unlock special pricing