- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 126-00065
126-00065
HellermannTyton
1-Piece Cable Tie/Arrowhead Mount with Seal - 6.5" Long - 50lb Tensile - PA66HS - Natural - 500/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1-Piece Cable Tie/Arrowhead Mount with Seal - 6.5" Long - 50lb Tensile - PA66HS - Natural - 500/bg
Search Keywords: 12600065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:126-00065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.4460
1,000
$0.4260
2,500
$0.4078
5,000
$0.3910
7,500
$0.3900
10,000
$0.3806
15,000
$0.3796
25,000 +
$0.3756
Click for Quote
Log in
to unlock special pricing