- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 126-00046
HellermannTyton
126-00046
1-Piece Cable Tie with Arrowhead Mount, 6"L, 50lb, 0.04 - 0.14" Panel Thickness, PA66, Black, 1000/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
1-Piece Cable Tie with Arrowhead Mount, 6"L, 50lb, 0.04 - 0.14" Panel Thickness, PA66, Black, 1000/pkg
Search Keywords: 12600046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:126-00046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is 126-00046 RoHS compliant?
Yes, 126-00046 is RoHS compliant.
What is the lead time for 126-00046?
The standard lead time for 126-00046 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
6,250
$0.7751
12,500
$0.4091
18,750
$0.2813
25,000 +
$0.2757
Click for Quote
Log in
to unlock special pricing