Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

118-00032

High-Temp Cable Tie, 5.7" Long, 52lb Tensile Strength, PEEK, Beige, 100/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
High-Temp Cable Tie, 5.7" Long, 52lb Tensile Strength, PEEK, Beige, 100/pkg
Search Keywords: 11800032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 118-00032
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Serrated2071
Body Material: Polyetheretherketone2061
Maximum Bundle Diameter: 35 mm
Tensile Strength: 230(Min) N
Color: Beige2062
Operating Temperature: -552065°C to 2402065°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 118-00032 RoHS compliant?
Yes, 118-00032 is RoHS compliant.
What is the lead time for 118-00032?
The standard lead time for 118-00032 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.47
300
$4.39
500
$4.35
1,000
$4.30
2,500
$4.29
5,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!