- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 116-01816
116-01816
HellermannTyton
Cable Tie - 4" Long - UL Rated - 18lb Tensile Strength - PA66 - Blue - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie - 4" Long - UL Rated - 18lb Tensile Strength - PA66 - Blue - 100/pkg
Search Keywords: 11601816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:116-01816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$0.1304
2,500
$0.1028
5,000
$0.0983
7,500
$0.0969
25,000
$0.0929
50,000
$0.0892
100,000
$0.0890
150,000 +
$0.0881
Click for Quote
Log in
to unlock special pricing