- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 115-00047
HellermannTyton
115-00047
Releasable Cable Tie - Release Lever - 5.5" Long - 50lb Tensile Strength - PA66 - Natural - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Releasable Cable Tie - Release Lever - 5.5" Long - 50lb Tensile Strength - PA66 - Natural - 100/pkg
Search Keywords: 11500047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:115-00047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 115-00047 RoHS compliant?
Yes, 115-00047 is RoHS compliant.
What is the lead time for 115-00047?
The standard lead time for 115-00047 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
100
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,500
$0.5534
5,000
$0.3405
7,500
$0.2696
10,000 +
$0.2642
Click for Quote
Log in
to unlock special pricing