- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-95148
111-95148
HellermannTyton
Stainless Steel Tie - 14.3" Long - 607lb Tensile Strength - SS304 - Metal - 50/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Stainless Steel Tie - 14.3" Long - 607lb Tensile Strength - SS304 - Metal - 50/pkg
Search Keywords: 11195148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-95148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$8.76
500
$4.64
750
$3.26
1,000 +
$3.20
Click for Quote
Log in
to unlock special pricing