- Home ›
- All Products›
- 111-94149
HellermannTyton
111-94149
Stainless Steel Tie, 14.3" Long, 450lb Tensile Strength, SS316, Metal, 50/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-94149
-
Alias/AKA:MBT14H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
50