- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-12306
111-12306
HellermannTyton
Wide Strap Cable Tie - 12.1"L - 0.375 - 3.25" Bndl Dia - 120lb Tens Stngth - PA66HIRHS - Orange - 300/pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wide Strap Cable Tie - 12.1"L - 0.375 - 3.25" Bndl Dia - 120lb Tens Stngth - PA66HIRHS - Orange - 300/pkg
Search Keywords: 11112306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-12306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$1.046
600
$0.999
1,200
$0.956
2,700
$0.917
5,100
$0.892
7,500
$0.881
10,200
$0.878
15,000 +
$0.858
Click for Quote
Log in
to unlock special pricing