- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-02522
111-02522
HellermannTyton
MilSpec Cable Tie - 8" Long - MS3367 - 18lb Tensile Strength - PA66 - Yellow - 1000/bg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MilSpec Cable Tie - 8" Long - MS3367 - 18lb Tensile Strength - PA66 - Yellow - 1000/bg
Search Keywords: 11102522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-02522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
27,500
$0.2088
55,000
$0.1102
82,500
$0.0758
110,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing