- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-02495
111-02495
HellermannTyton
Heavy Duty Cable Tie - 21" Long - UL Rated - 175lb Tensile Strength - PA66V0 - Black - 25/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Cable Tie - 21" Long - UL Rated - 175lb Tensile Strength - PA66V0 - Black - 25/pkg
Search Keywords: 11102495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-02495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,000
$1.835
6,000
$0.969
9,000
$0.666
12,000 +
$0.653
Click for Quote
Log in
to unlock special pricing