- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-01742
111-01742
HellermannTyton
High-Temp Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66HIRHSUV - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
High-Temp Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66HIRHSUV - Black - 100/pkg
Search Keywords: 11101742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$0.0997
2,500
$0.0786
5,000
$0.0752
7,500
$0.0750
25,000
$0.0711
50,000
$0.0682
100,000
$0.0681
150,000 +
$0.0679
Click for Quote
Log in
to unlock special pricing