Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

111-01671

Aerial Support Tie, 12.4" Long, PA66HIRHSUV, Black, 500/bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Aerial Support Tie, 12.4" Long, PA66HIRHSUV, Black, 500/bag
Search Keywords: 11101671
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    111-01671
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Style:
    Cable Tie2071
  • Body Material:
    Polyamide2061
  • Dimension:
    270mm x 1.3mm x 192069mm
  • Maximum Bundle Diameter:
    70 mm
  • Tensile Strength:
    535 N
  • Color:
    Black2062
  • Operating Temperature:
    -402065°C to 1052065°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 111-01671 RoHS compliant?
Yes, 111-01671 is RoHS compliant.
What is the lead time for 111-01671?
The standard lead time for 111-01671 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
9 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4014
25
$1.2740
250
$1.1300
500
$1.0870
1,000
$1.0440
2,500
$0.9860
5,000
$0.9430
7,500
$0.9180
10,000 +
$0.9000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!