- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-01564
111-01564
HellermannTyton
Solar Tie - 8" Long - 45lb Tensile Strength - PA12 - Black - 1000/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Solar Tie - 8" Long - 45lb Tensile Strength - PA12 - Black - 1000/pkg
Search Keywords: 11101564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.613
3,000
$0.562
5,000
$0.561
8,000
$0.547
10,000
$0.546
15,000
$0.540
25,000 +
$0.526
Click for Quote
Log in
to unlock special pricing