- Home ›
- All Products›
- 111-01516
111-01516
HellermannTyton
Cable Tie 25mm to 203mm Bundle Dia 681mm L x 16mm W Black
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie 25mm to 203mm Bundle Dia 681mm L x 16mm W Black
Search Keywords: 11101516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$27.98
10
$15.21
25
$14.33
50
$13.73
100
$13.36
250
$12.84
500 +
$12.51
Click for Quote
Log in
to unlock special pricing