- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-01303
111-01303
HellermannTyton
Stainless Steel Tie - 26.8" Long - 922lb Tensile Strength - SS316 - Metal - 50/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Stainless Steel Tie - 26.8" Long - 922lb Tensile Strength - SS316 - Metal - 50/pkg
Search Keywords: 11101303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$8.93
25
$7.26
50
$7.24
100
$6.93
250
$6.36
500
$6.35
1,000
$6.19
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing