- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-01125
111-01125
HellermannTyton
High-Temp Cable Tie - 15.2" Long - UL Rated - 120lb Tensile Strength - ETFE - Blue - 50/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
High-Temp Cable Tie - 15.2" Long - UL Rated - 120lb Tensile Strength - ETFE - Blue - 50/pkg
Search Keywords: 11101125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$4.30
100
$3.92
250
$3.68
500
$3.59
1,000
$3.49
2,500
$3.45
5,000
$3.43
7,500 +
$3.41
Click for Quote
Log in
to unlock special pricing